• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2016-1305 Continuity 12 mm Pull spring Black 20 pc(s) Package

Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-conductor through terminal

  • 2016-1305

Technical specifications

Packaging type

Package

Product type

Continuity

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

20

AWG max.

4

Clamp width

12 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Black

Nominal current

76 A

Nominal current - rounded value

76 A

Nominal voltage

800 V

Stripping length (max.)

18 mm

Manufacturer part #

2016-1305

Content

20 pc(s)

Industrial packaging

Yes

Type

2016-1305

Dim

(L x W x H) 12 x 12 x 36.90 mm

Width

12 mm

Height

36.90 mm

Length

12 mm

Contamination level

3

Weight

26.712 g

Connector colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655197 WAGO 2016-1305 Continuity 12 mm Pull spring Black 20 pc(s) Package

User & Safety Instructions

User & Safety Instructions 655197 WAGO 2016-1305 Continuity 12 mm Pull spring Black 20 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.