1/3
218-510
Spring-loaded terminal
+ CAGE CLAMP®
2.54 mm
1
10
10
218
10 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
0.50 mm²
0.50 mm²
28
At an angle (to the PCB)
20
Cathode copper, tin plated
Grey
Yes
3.3 g
218-510
Yes
160 pc(s)
160 V
26.90 mm
13.00 mm
10.90 mm
13 mm
Datasheet 726957 WAGO 218-510 Spring-loaded terminal 0.50 mm² Number of pins 10 Grey 160 pc(s)
User & Safety Instructions 726957 WAGO 218-510 Spring-loaded terminal 0.50 mm² Number of pins 10 Grey 160 pc(s)
€ 840.47€ 835.97*
The necessary accessories are required to use the article as described.