
Number (Package size 600 pc(s))
Total (€ 0.37 / piece)
€ 224.99
incl. VAT
14-day return policy included
Technical specifications
- MOD PC SINGLE W/PUSHBUTTON LT GREEN
- Type
235-757/331-000
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
7.50 mm
7.62 mm
- Pins per row
1
- Number of pins
1
- Series
235
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.25 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
0.75 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Light green
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
235-757/331-000
- Industrial packaging
Yes
- Content
600 pc(s)
- Nominal voltage
630 V
- Width
19.10 mm
- Height
12.50 mm
- Length
9.00 mm
Documents & Downloads
Datasheet
Datasheet 729435 WAGO 235-757/331-000 Spring-loaded terminal 0.75 mm² Number of pins 1 Light green 600 pc(s)
User & Safety Instructions
User & Safety Instructions 729435 WAGO 235-757/331-000 Spring-loaded terminal 0.75 mm² Number of pins 1 Light green 600 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 241.47*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































