1/3
236-102
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
2
2
236
5 mm
8 mm
Spring-loaded terminal
24 A
0.08 mm²
24 A
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Polyamide
Grey
Yes
At an angle (to the PCB)
236-102
Yes
420 pc(s)
320 V
17.00 mm
14.00 mm
12.30 mm
Datasheet 729537 WAGO 236-102 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 420 pc(s)
User & Safety Instructions 729537 WAGO 236-102 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey 420 pc(s)
€ 325.98*
The necessary accessories are required to use the article as described.