1/3
236-109
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
9
9
236
6 mm
6 mm
Spring-loaded terminal
24 A
0.08 mm²
24 A
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Polyamide
Grey
Yes
At an angle (to the PCB)
236-109
Yes
100 pc(s)
320 V
47.30 mm
17.00 mm
14.00 mm
Datasheet 729545 WAGO 236-109 Spring-loaded terminal 2.50 mm² Number of pins 9 Grey 100 pc(s)
User & Safety Instructions 729545 WAGO 236-109 Spring-loaded terminal 2.50 mm² Number of pins 9 Grey 100 pc(s)
€ 316.98*
The necessary accessories are required to use the article as described.