1/3
236-112
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
12
12
236
6 mm
6 mm
Spring-loaded terminal
24 A
0.08 mm²
24 A
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Polyamide
Grey
Yes
At an angle (to the PCB)
236-112
Yes
80 pc(s)
320 V
62.30 mm
17.00 mm
14.00 mm
Datasheet 729546 WAGO 236-112 Spring-loaded terminal 2.50 mm² Number of pins 12 Grey 80 pc(s)
User & Safety Instructions 729546 WAGO 236-112 Spring-loaded terminal 2.50 mm² Number of pins 12 Grey 80 pc(s)
€ 336.98*
The necessary accessories are required to use the article as described.