1/3
236-136
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
36
36
236
5 mm
6 mm
Spring-loaded terminal
24 A
0.08 mm²
24 A
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Polyamide
Grey
Yes
At an angle (to the PCB)
236-136
Yes
20 pc(s)
320 V
182.30 mm
17.00 mm
14.00 mm
Datasheet 729549 WAGO 236-136 Spring-loaded terminal 2.50 mm² Number of pins 36 Grey 20 pc(s)
User & Safety Instructions 729549 WAGO 236-136 Spring-loaded terminal 2.50 mm² Number of pins 36 Grey 20 pc(s)
€ 250.97*
The necessary accessories are required to use the article as described.