• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 250-102/000-006 Spring-loaded terminal 1.50 mm² Number of pins 2 Blue 560 pc(s)

1/3
Product type
Spring-loaded terminal
CS
3.50 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 560 pc(s))
Total (€ 0.60 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PCB TERM.BL. 2 POLES 3.5MM BLUE
Type

250-102/000-006

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

+ actuator

CS

3.50 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

250

Min. stripping length

5 mm

Stripping length (max.)

13 mm

Connection

Spring-loaded terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

16

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Blue

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

250-102/000-006

Industrial packaging

Yes

Content

560 pc(s)

Nominal voltage

160 V

Width

16.70 mm

Height

12.00 mm

Length

8.50 mm

Documents & Downloads

Datasheet

Datasheet 743298 WAGO 250-102/000-006 Spring-loaded terminal 1.50 mm² Number of pins 2 Blue 560 pc(s)

User & Safety Instructions

User & Safety Instructions 743298 WAGO 250-102/000-006 Spring-loaded terminal 1.50 mm² Number of pins 2 Blue 560 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 351.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)