
Number (Package size 240 pc(s))
Total (€ 1.31 / piece)
€ 315.00
incl. VAT
14-day return policy included
Highlights & Details
1-conductor PCB terminal strip
- Content 240 pc(s)
Technical specifications
- GDS-KLEMME 5-P. 3,5MM ORANGE
- Type
250-105/000-012
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
+ actuator
- CS
3.50 mm
- No. of rows
1
- Pins per row
5
- Number of pins
5
- Series
250
- Min. stripping length
5 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
10 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Orange
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
250-105/000-012
- Industrial packaging
Yes
- Content
240 pc(s)
- Nominal voltage
160 V
- Width
19.00 mm
- Height
16.70 mm
- Length
12.00 mm
Documents & Downloads
Datasheet
Datasheet 743444 WAGO 250-105/000-012 Spring-loaded terminal 1.50 mm² Number of pins 5 Orange 240 pc(s)
User & Safety Instructions
User & Safety Instructions 743444 WAGO 250-105/000-012 Spring-loaded terminal 1.50 mm² Number of pins 5 Orange 240 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 331.48*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























