• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 250-105/000-006 Spring-loaded terminal 1.50 mm² Number of pins 5 Blue 240 pc(s)

1/3
Product type
Spring-loaded terminal
CS
3.50 mm
Pins per row
5
Number of pins
5
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 240 pc(s))
Total (€ 1.35 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1-conductor PCB terminal strip

  • Content 240 pc(s)

Technical specifications

  • GDS-KLEMME 5-P. 3,5MM BLAU
Type

250-105/000-006

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

+ actuator

CS

3.50 mm

No. of rows

1

Pins per row

5

Number of pins

5

Series

250

Min. stripping length

6 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

16

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Blue

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

250-105/000-006

Industrial packaging

Yes

Content

240 pc(s)

Nominal voltage

160 V

Width

19.00 mm

Height

16.70 mm

Length

12.00 mm

Documents & Downloads

Datasheet

Datasheet 743431 WAGO 250-105/000-006 Spring-loaded terminal 1.50 mm² Number of pins 5 Blue 240 pc(s)

User & Safety Instructions

User & Safety Instructions 743431 WAGO 250-105/000-006 Spring-loaded terminal 1.50 mm² Number of pins 5 Blue 240 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 341.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)