• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 250-107/000-006 Spring-loaded terminal 1.50 mm² Number of pins 7 Blue 180 pc(s)

1/3
Product type
Spring-loaded terminal
CS
3.50 mm
Pins per row
7
Number of pins
7
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 180 pc(s))
Total (€ 1.86 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industry packaging unit 1-conductor terminal strip for PCBs

  • 250-107/000-006
  • Industrial packaging with 180 pieces

Technical specifications

Type

250-107/000-006

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

+ actuator

CS

3.50 mm

No. of rows

1

Pins per row

7

Number of pins

7

Series

250

Min. stripping length

5 mm

Stripping length (max.)

5 mm

Connection

Spring-loaded terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

16

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Blue

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

250-107/000-006

Industrial packaging

Yes

Content

180 pc(s)

Nominal voltage

160 V

Width

26.00 mm

Height

16.70 mm

Length

12.00 mm

Nominal voltage (details)

2500 V

Nominal current (details)

8 A

Cross section

0.2 - 1.5 mm²

Connection

Plug-in terminal connection

Documents & Downloads

Datasheet

Datasheet 743497 WAGO 250-107/000-006 Spring-loaded terminal 1.50 mm² Number of pins 7 Blue 180 pc(s)

User & Safety Instructions

User & Safety Instructions 743497 WAGO 250-107/000-006 Spring-loaded terminal 1.50 mm² Number of pins 7 Blue 180 pc(s)

Description

1 solder pin/pin front, 7-pin with push-wire connectors, grid pitch 3.5 mm/0.138 in, with test hole for test probe up to Ø 1.3 mm, blue.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 351.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)