
1/3
250-108
Spring-loaded terminal
+ CAGE CLAMP®
+ actuator
3.50 mm
1
8
8
250
5 mm
5 mm
Spring-loaded terminal
10 A
0.20 mm²
10 A
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
250-108
Yes
160 pc(s)
160 V
29.50 mm
16.70 mm
12.00 mm
Datasheet 743728 WAGO 250-108 Spring-loaded terminal 1.50 mm² Number of pins 8 Grey 160 pc(s)
User & Safety Instructions 743728 WAGO 250-108 Spring-loaded terminal 1.50 mm² Number of pins 8 Grey 160 pc(s)
€ 335.48*
The necessary accessories are required to use the article as described.