
1/3
250-105
Spring-loaded terminal
+ CAGE CLAMP®
+ actuator
3.50 mm
1
5
5
250
5 mm
6 mm
Spring-loaded terminal
10 A
0.20 mm²
10 A
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
250-105
Yes
240 pc(s)
160 V
19.00 mm
16.70 mm
12.00 mm
Datasheet 743417 WAGO 250-105 Spring-loaded terminal 1.50 mm² Number of pins 5 Grey 240 pc(s)
User & Safety Instructions 743417 WAGO 250-105 Spring-loaded terminal 1.50 mm² Number of pins 5 Grey 240 pc(s)
€ 331.48*
The necessary accessories are required to use the article as described.