1/3
250-208/000-006
Spring-loaded terminal
+ CAGE CLAMP®
3.50 mm
1
8
8
250
6 mm
9 mm
Spring-loaded terminal
0.20 mm²
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Blue
Yes
250-208/000-006
Yes
160 pc(s)
320 V
29.50 mm
16.70 mm
12.00 mm
Datasheet 744993 WAGO 250-208/000-006 Spring-loaded terminal 1.50 mm² Number of pins 8 Blue 160 pc(s)
User & Safety Instructions 744993 WAGO 250-208/000-006 Spring-loaded terminal 1.50 mm² Number of pins 8 Blue 160 pc(s)
€ 355.48*
The necessary accessories are required to use the article as described.