• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 250-215/000-012 Spring-loaded terminal 1.50 mm² Number of pins 15 Orange 80 pc(s)

1/3
Product type
Spring-loaded terminal
CS
3.50 mm
Pins per row
15
Number of pins
15
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 80 pc(s))
Total (€ 3.74 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • GDS-KLEMME 15-P. 3,5MM ORANG.ALTERN.
Type

250-215/000-012

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

3.50 mm

No. of rows

1

Pins per row

15

Number of pins

15

Series

250

Min. stripping length

6 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.20 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

16

Factory colour

Orange

Wire protection

Yes

Manufacturer part #

250-215/000-012

Industrial packaging

Yes

Content

80 pc(s)

Nominal voltage

320 V

Width

54.00 mm

Height

16.70 mm

Length

12.00 mm

Documents & Downloads

Datasheet

Datasheet 745102 WAGO 250-215/000-012 Spring-loaded terminal 1.50 mm² Number of pins 15 Orange 80 pc(s)

User & Safety Instructions

User & Safety Instructions 745102 WAGO 250-215/000-012 Spring-loaded terminal 1.50 mm² Number of pins 15 Orange 80 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 315.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)