1/3
250-217/000-012
Spring-loaded terminal
+ CAGE CLAMP®
3.50 mm
1
17
17
250
6 mm
9 mm
Spring-loaded terminal
0.20 mm²
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Orange
Yes
250-217/000-012
Yes
1 pc(s)
320 V
61.00 mm
16.70 mm
12.00 mm
Datasheet 745131 WAGO 250-217/000-012 Spring-loaded terminal 1.50 mm² Number of pins 17 Orange 1 pc(s)
User & Safety Instructions 745131 WAGO 250-217/000-012 Spring-loaded terminal 1.50 mm² Number of pins 17 Orange 1 pc(s)
€ 19.97*
The necessary accessories are required to use the article as described.