• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 254-352 Spring-loaded terminal Number of pins 2 Grey 200 pc(s)

1/3
Product type
Spring-loaded terminal
CS
10 mm
10.16 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 0.90 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor PCB terminal strip

  • Content 200 pc(s)

Technical specifications

  • 2 POS PCB STRIP
Type

254-352

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

10 mm

10.16 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

254

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Connection

Spring-loaded terminal

Print

Nominal current

10 A

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

0.75 mm²

AWG (min.)

22

Connector orientation

At an angle (to the PCB)

AWG max.

18

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Grey

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

254-352

Industrial packaging

Yes

Content

200 pc(s)

Nominal voltage

630 V

Width

21.50 mm

Height

20.50 mm

Length

13.50 mm

Documents & Downloads

Datasheet

Datasheet 747029 WAGO 254-352 Spring-loaded terminal Number of pins 2 Grey 200 pc(s)

User & Safety Instructions

User & Safety Instructions 747029 WAGO 254-352 Spring-loaded terminal Number of pins 2 Grey 200 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 280.97€ 275.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)