1/3
254-366
Spring-loaded terminal
+ PUSH WIRE®
10 mm
10.16 mm
1
16
16
254
8 mm
6 mm
Spring-loaded terminal
10 A
10 A
0.25 mm²
0.75 mm²
22
At an angle (to the PCB)
18
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
254-366
Yes
20 pc(s)
630 V
161.50 mm
20.50 mm
13.50 mm
Datasheet 747130 WAGO 254-366 Spring-loaded terminal Number of pins 16 Grey 20 pc(s)
User & Safety Instructions 747130 WAGO 254-366 Spring-loaded terminal Number of pins 16 Grey 20 pc(s)
€ 235.97€ 230.97*
The necessary accessories are required to use the article as described.