1/3
254-362
Spring-loaded terminal
+ PUSH WIRE®
10 mm
10.16 mm
1
12
12
254
8 mm
6 mm
Spring-loaded terminal
10 A
10 A
0.25 mm²
0.75 mm²
22
At an angle (to the PCB)
18
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
254-362
Yes
40 pc(s)
630 V
121.50 mm
20.50 mm
13.50 mm
Datasheet 747128 WAGO 254-362 Spring-loaded terminal Number of pins 12 Grey 40 pc(s)
User & Safety Instructions 747128 WAGO 254-362 Spring-loaded terminal Number of pins 12 Grey 40 pc(s)
€ 295.97€ 290.97*
The necessary accessories are required to use the article as described.