
1/3
254-359
Spring-loaded terminal
+ PUSH WIRE®
10 mm
10.16 mm
1
9
9
254
8 mm
6 mm
Spring-loaded terminal
10 A
10 A
0.25 mm²
0.75 mm²
22
At an angle (to the PCB)
18
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
254-359
Yes
40 pc(s)
630 V
91.50 mm
20.50 mm
13.50 mm
User & Safety Instructions 747111 WAGO 254-359 Spring-loaded terminal Number of pins 9 Grey 40 pc(s)
€ 152.98*
The necessary accessories are required to use the article as described.