1/3
254-354
Spring-loaded terminal
+ PUSH WIRE®
10 mm
10.16 mm
1
4
4
254
8 mm
6 mm
Spring-loaded terminal
10 A
10 A
0.25 mm²
0.75 mm²
22
At an angle (to the PCB)
18
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
254-354
Yes
100 pc(s)
630 V
41.50 mm
20.50 mm
13.50 mm
Datasheet 747064 WAGO 254-354 Spring-loaded terminal Number of pins 4 Grey 100 pc(s)
User & Safety Instructions 747064 WAGO 254-354 Spring-loaded terminal Number of pins 4 Grey 100 pc(s)
€ 270.97€ 265.97*
The necessary accessories are required to use the article as described.