1/3
254-374
Spring-loaded terminal
+ PUSH WIRE®
10 mm
10.16 mm
1
24
24
254
8 mm
6 mm
Spring-loaded terminal
10 A
10 A
0.25 mm²
0.75 mm²
22
At an angle (to the PCB)
18
Cathode copper, tin plated
Polyamide
Grey
Yes
Perpendicular (to the PCB)
254-374
Yes
20 pc(s)
630 V
241.50 mm
20.50 mm
13.50 mm
Datasheet 747147 WAGO 254-374 Spring-loaded terminal Number of pins 24 Grey 20 pc(s)
User & Safety Instructions 747147 WAGO 254-374 Spring-loaded terminal Number of pins 24 Grey 20 pc(s)
€ 290.97€ 285.97*
The necessary accessories are required to use the article as described.