1/3
254-651
Spring-loaded terminal
+ PUSH WIRE®
10 mm
10.16 mm
1
1
254
8 mm
6 mm
Spring-loaded terminal
0.50 mm²
0.50 mm²
1.50 mm²
2.50 mm²
20
At an angle (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
254-651
Yes
300 pc(s)
1000 V
19.70 mm
13.50 mm
11.70 mm
Datasheet 747320 WAGO 254-651 Spring-loaded terminal 1.50 mm² Number of pins 1 Grey 300 pc(s)
User & Safety Instructions 747320 WAGO 254-651 Spring-loaded terminal 1.50 mm² Number of pins 1 Grey 300 pc(s)
€ 245.97€ 240.97*
The necessary accessories are required to use the article as described.