1/3
254-846
Spring-loaded terminal
+ PUSH WIRE®
5 mm
5.08 mm
1
1
254
8 mm
6 mm
Spring-loaded terminal
0.50 mm²
0.50 mm²
1.50 mm²
2.50 mm²
20
At an angle (to the PCB)
12
Cathode copper, tin plated
Orange
Yes
254-846
Yes
500 pc(s)
320 V
19.70 mm
13.50 mm
6.70 mm
Datasheet 747523 WAGO 254-846 Spring-loaded terminal 1.50 mm² Number of pins 1 Orange 500 pc(s)
User & Safety Instructions 747523 WAGO 254-846 Spring-loaded terminal 1.50 mm² Number of pins 1 Orange 500 pc(s)
€ 300.97€ 295.97*
The necessary accessories are required to use the article as described.