• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 254-864 Spring-loaded terminal 1.50 mm² Number of pins 1 Blue 300 pc(s)

1/3
Product type
Spring-loaded terminal
CS
10 mm
10.16 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 300 pc(s))
Total (€ 0.48 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1-conductor PCB terminal block

  • Content 300 pc(s)

Technical specifications

  • TERMINAL BLOCK - BLUE
Type

254-864

Product type

Spring-loaded terminal

Features

+ PUSH WIRE®

CS

10 mm

10.16 mm

Pins per row

1

Number of pins

1

Series

254

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

20

Connector orientation

At an angle (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Blue

Wire protection

Yes

Manufacturer part #

254-864

Industrial packaging

Yes

Content

300 pc(s)

Nominal voltage

1000 V

Width

19.70 mm

Height

13.50 mm

Length

11.70 mm

Documents & Downloads

Datasheet

Datasheet 747567 WAGO 254-864 Spring-loaded terminal 1.50 mm² Number of pins 1 Blue 300 pc(s)

User & Safety Instructions

User & Safety Instructions 747567 WAGO 254-864 Spring-loaded terminal 1.50 mm² Number of pins 1 Blue 300 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.97€ 240.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)