1/3
254-853
Spring-loaded terminal
+ PUSH WIRE®
7.50 mm
7.62 mm
1
1
254
8 mm
10 mm
Spring-loaded terminal
0.50 mm²
0.50 mm²
1.50 mm²
2.50 mm²
20
At an angle (to the PCB)
12
Cathode copper, tin plated
Light grey
Yes
254-853
Yes
400 pc(s)
630 V
19.70 mm
13.50 mm
9.20 mm
Datasheet 747537 WAGO 254-853 Spring-loaded terminal 1.50 mm² Number of pins 1 Light grey 400 pc(s)
User & Safety Instructions 747537 WAGO 254-853 Spring-loaded terminal 1.50 mm² Number of pins 1 Light grey 400 pc(s)
€ 290.97€ 285.97*
The necessary accessories are required to use the article as described.