• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 255-747 Spring-loaded terminal 2.50 mm² Number of pins 1 Light green 500 pc(s)

1/3
Product type
Spring-loaded terminal
CS
5 mm
5.08 mm
Pins per row
1
Number of pins
1
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.44 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular PCB terminal block

  • Content 500 pc(s)

Technical specifications

  • PCB MOD.T.BL. L.GREEN 5/5,08 SQMM
Type

255-747

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

5 mm

5.08 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

255

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

Perpendicular (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Light green

Wire protection

Yes

Manufacturer part #

255-747

Industrial packaging

Yes

Content

500 pc(s)

Nominal voltage

320 V

Width

18.30 mm

Height

18.20 mm

Length

7.80 mm

Documents & Downloads

Datasheet

Datasheet 748256 WAGO 255-747 Spring-loaded terminal 2.50 mm² Number of pins 1 Light green 500 pc(s)

User & Safety Instructions

User & Safety Instructions 748256 WAGO 255-747 Spring-loaded terminal 2.50 mm² Number of pins 1 Light green 500 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 240.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)