1/3
255-753/999-950
Spring-loaded terminal
+ CAGE CLAMP®
7.50 mm
7.62 mm
1
1
1
255
6 mm
8 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Perpendicular (to the PCB)
12
Cathode copper, tin plated
Light grey
Yes
255-753/999-950
Yes
400 pc(s)
275 V
18.30 mm
18.20 mm
10.30 mm
Datasheet 748279 WAGO 255-753/999-950 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 400 pc(s)
User & Safety Instructions 748279 WAGO 255-753/999-950 Spring-loaded terminal 2.50 mm² Number of pins 1 Light grey 400 pc(s)
€ 356.98*
The necessary accessories are required to use the article as described.