1/3
256-766
Spring-loaded terminal
+ CAGE CLAMP®
10 mm
10.16 mm
1
1
1
256
5 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
12
Cathode copper, tin plated
Orange
Yes
256-766
Yes
300 pc(s)
630 V
22.20 mm
17.60 mm
12.80 mm
Datasheet 749146 WAGO 256-766 Spring-loaded terminal 2.50 mm² Number of pins 1 Orange 300 pc(s)
User & Safety Instructions 749146 WAGO 256-766 Spring-loaded terminal 2.50 mm² Number of pins 1 Orange 300 pc(s)
€ 175.57€ 174.37*
The necessary accessories are required to use the article as described.