1/3
257-405
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
5
5
257
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Parallel (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
5.855 g
257-405
Yes
180 pc(s)
320 V
27.90 mm
24.40 mm
14.20 mm
14.2 mm
Datasheet 749208 WAGO 257-405 Spring-loaded terminal 2.50 mm² Number of pins 5 Grey 180 pc(s)
User & Safety Instructions 749208 WAGO 257-405 Spring-loaded terminal 2.50 mm² Number of pins 5 Grey 180 pc(s)
€ 399.98*
The necessary accessories are required to use the article as described.