1/3
257-408
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
8
8
257
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Parallel (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
9.26 g
257-408
Yes
100 pc(s)
320 V
42.90 mm
24.40 mm
14.20 mm
14.2 mm
Datasheet 749249 WAGO 257-408 Spring-loaded terminal 2.50 mm² Number of pins 8 Grey 100 pc(s)
User & Safety Instructions 749249 WAGO 257-408 Spring-loaded terminal 2.50 mm² Number of pins 8 Grey 100 pc(s)
€ 345.98*
The necessary accessories are required to use the article as described.