1/3
257-436
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
36
36
257
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Parallel (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
40.916 g
257-436
Yes
20 pc(s)
320 V
182.90 mm
24.40 mm
14.20 mm
14.2 mm
Datasheet 749489 WAGO 257-436 Spring-loaded terminal 2.50 mm² Number of pins 36 Grey 20 pc(s)
User & Safety Instructions 749489 WAGO 257-436 Spring-loaded terminal 2.50 mm² Number of pins 36 Grey 20 pc(s)
€ 305.98*
The necessary accessories are required to use the article as described.