1/3
257-456
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
5.08 mm
1
6
6
257
8 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Parallel (to the PCB)
12
Cathode copper, tin plated
Grey
Yes
7.028 g
257-456
Yes
140 pc(s)
320 V
32.90 mm
24.20 mm
14.20 mm
14.2 mm
Datasheet 503046 WAGO 257-456 Spring-loaded terminal 2.50 mm² Number of pins 6 Grey 140 pc(s)
User & Safety Instructions 503046 WAGO 257-456 Spring-loaded terminal 2.50 mm² Number of pins 6 Grey 140 pc(s)
€ 366.98*
The necessary accessories are required to use the article as described.