Image similar
Piece
2604-1106
Print terminal
+ actuator
5 mm
1
6
6
2604
Soldering
Spring-loaded heavy duty connector
32 A
0.20 mm²
32 A
0.20 mm²
4 mm²
4 mm²
Parallel (to the PCB)
Tin
Thermoplastic
2604-1106
1 pc(s)
630 V
32.40 mm
20.70 mm
19.20 mm
yes
Datasheet 2189656 WAGO 2604-1106 Print terminal 4 mm² Number of pins 6 1 pc(s) Piece
User & Safety Instructions 2189656 WAGO 2604-1106 Print terminal 4 mm² Number of pins 6 1 pc(s) Piece