• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2604-1107 Print terminal 4 mm² Number of pins 7 1 pc(s)

Image similar
Product type
Print terminal
CS
5 mm
Pins per row
7
Number of pins
7
Connection
Soldering
Spring-loaded heavy duty connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 60
Multiple: 60
Total (€ 6.99 / piece)
€ 9.99
-30 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal with lever

  • Content 1 pc(s)

Our service for you

Technical specifications

Type

2604-1107

Product type

Print terminal

Features

+ actuator

CS

5 mm

No. of rows

1

Pins per row

7

Number of pins

7

Series

2604

Connection

Soldering

Spring-loaded heavy duty connector

Nominal current

32 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Manufacturer part #

2604-1107

Content

1 pc(s)

Nominal voltage

630 V

Width

37.40 mm

Height

20.70 mm

Length

19.20 mm

Documents & Downloads

Datasheet

Datasheet 2189666 WAGO 2604-1107 Print terminal 4 mm² Number of pins 7 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2189666 WAGO 2604-1107 Print terminal 4 mm² Number of pins 7 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 612.39€ 432.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)