• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 264-120 Continuity 6 mm Pull spring Configuration: L Grey 100 pc(s) Package

Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.05 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor Ex e II miniature through terminal block

  • 264-120

Technical specifications

  • 2-COND.FR.E.EX THR.
Packaging type

Package

Product type

Continuity

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

20

AWG max.

14

Clamp width

6 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

23 A

Nominal current - rounded value

23 A

Nominal voltage

750 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

264-120

Content

100 pc(s)

Industrial packaging

Yes

Type

264-120

Dim

(W x H) 6 mm x 24.50 mm

Width

6 mm

Height

24.50 mm

Connector colour

Grey

DIN rail (top hat rail) 15 mm

Grey

6

32 mm

24.5 mm

690 V

105-105 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

2

FALSE

0.5-2.5 mm²

0.25-1.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

Thermoplastic

23 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 534855 WAGO 264-120 Continuity 6 mm Pull spring Configuration: L Grey 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 534855 WAGO 264-120 Continuity 6 mm Pull spring Configuration: L Grey 100 pc(s) Package

Description

Complies with ATEX Ex-e II, for TS 15 light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)