• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 264-180 Terminal 6 mm Pull spring Configuration: L Grey 100 pc(s) Package

Packaging type
Package
Product type
Terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.98 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor Ex e II terminal block

  • 264-180
  • Industrial packaging with 100 pieces

Technical specifications

  • 2 COND.EX.MOD.T.B.W.SNAP-IN MT.FT.
Packaging type

Package

Product type

Terminal

Features

+ latch lock base

Complies with ATEX Ex-e II standards

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

6 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

23 A

Nominal current - rounded value

23 A

Nominal voltage

690 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

264-180

Content

100 pc(s)

Industrial packaging

Yes

Type

264-180

Dim

(W x H) 6 mm x 22.10 mm

Width

6 mm

Height

22.10 mm

Connector colour

Grey

Other

Grey

6

TRUE

32 mm

22.1 mm

690 V

1

105-105 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

FALSE

0.5-2.5 mm²

0.75-1.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

Thermoplastic

23 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 534907 WAGO 264-180 Terminal 6 mm Pull spring Configuration: L Grey 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 534907 WAGO 264-180 Terminal 6 mm Pull spring Configuration: L Grey 100 pc(s) Package

Description

With snap-in base, plate thickness 0409 14.2 mm, mounting hole Ø 3.5 mm, even on aluminum rail 210-154 or 209-120 with mounting base on TS 35, complies with ATEX Ex-e II, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)