

Package
Terminal
+ sleeve
Pull spring
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
6 mm
1
2
2
Orange
24 A
24 A
800 V
8 mm
9 mm
264-306
100 pc(s)
Yes
264-306
(W x H) 6 mm x 22.10 mm
6 mm
22.10 mm
3
Orange
Other
Orange
6
TRUE
32 mm
22.1 mm
800 V
1
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
FALSE
0.08-2.5 mm²
0.25-1.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
24 A
FALSE
not relevant
Datasheet 535018 WAGO 264-306 Terminal 6 mm Pull spring Orange 100 pc(s) Package
User & Safety Instructions 535018 WAGO 264-306 Terminal 6 mm Pull spring Orange 100 pc(s) Package
€ 229.96*
The necessary accessories are required to use the article as described.