• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-547 Triple port continuity 5 mm Pull spring Green, Yellow, Blue, Grey 40 pc(s) Piece

1/2
Packaging type
Piece
Product type
Triple port continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 21 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 40 pc(s))
Total (€ 11.13 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Triple-deck terminal block

  • 280-547
  • Industrial packaging with 40 pieces

Technical specifications

  • TRIPLE DECK TERMINAL BLOCK
Packaging type

Piece

Product type

Triple port continuity

Features

spring-loaded

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5 mm

No. of rows

3

Pins per row

2

Number of pins

6

Factory colour

Green

Yellow

Blue

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

280-547

Content

40 pc(s)

Industrial packaging

Yes

Type

280-547

Dim

(W x H) 5 mm x 76.50 mm

Width

5 mm

Height

76.50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 535804 WAGO 280-547 Triple port continuity 5 mm Pull spring Green, Yellow, Blue, Grey 40 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 535804 WAGO 280-547 Triple port continuity 5 mm Pull spring Green, Yellow, Blue, Grey 40 pc(s) Piece

Description

Ground conductor/continuity/through terminal, green-yellow/blue/gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 610.95€ 610.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)