• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-607 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Bulk

1/2
Packaging type
Bulk
Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 5.05 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor ground terminal block

  • 280-607
  • Industrial packaging with 100 pieces

Technical specifications

  • 2 COND.PE TERMINAL 2,5 SQMM F.TS 35
Packaging type

Bulk

Product type

PG terminal

Connection

Pull spring

Configuration

Terre

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Green

Yellow

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

280-607

Content

100 pc(s)

Industrial packaging

Yes

Type

280-607

Dim

(L x W x H) 5 x 5 x 28 mm

Width

5 mm

Height

28 mm

Length

5 mm

DIN rail (top hat rail) 35 mm

Green/yellow

5

50 mm

28 mm

105-105 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

2

0.08-2.5 mm²

0.08-2.5 mm²

0.08-2.5 mm²

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 535971 WAGO 280-607 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 535971 WAGO 280-607 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Bulk

Description

Green-yellow.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 670.95€ 670.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)