
Number (Package size 100 pc(s))
Total (€ 7.49 / piece)
€ 749.00
incl. VAT
14-day return policy included
Highlights & Details
4-conductor ground terminal block
- 280-677
- Industrial packaging with 100 pieces
Technical specifications
- 4-COND.GROUND T.B. 2,5 SQMM F.TS 35
- Packaging type
Piece
- Product type
PG terminal
- Features
spring-loaded
- Connection
Pull spring
- Configuration
Terre
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Green
Yellow
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
280-677
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
280-677
- Dim
(L x W x H) 5 x 5 x 28 mm
- Width
5 mm
- Height
28 mm
- Length
5 mm
DIN rail (top hat rail) 35 mm
Green/yellow
5
75 mm
28 mm
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 536094 WAGO 280-677 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 536094 WAGO 280-677 PG terminal 5 mm Pull spring Configuration: Terre Green, Yellow 100 pc(s) Piece
Description
Green-yellow.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 921.97*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































































































