• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 280-634 Continuity 5 mm Pull spring Configuration: N Blue 100 pc(s) Package

Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.05 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-conductor through terminal block

  • 280-634

Technical specifications

  • 4-COND.THROUGH TERM.BL.2,5 SQMM BLUE
Packaging type

Package

Product type

Continuity

Features

Complies with ATEX Ex I standards

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Blue

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

800 V

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Manufacturer part #

280-634

Content

100 pc(s)

Industrial packaging

Yes

Type

280-634

Dim

(L x W x H) 28 x 5 x 28 mm

Width

5 mm

Height

28 mm

Length

28 mm

Contamination level

3

Flammability rating

V0

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Blue

5

75 mm

28 mm

800 V

105-105 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

4

FALSE

0.08-2.5 mm²

0.08-2.5 mm²

0.08-2.5 mm²

Thermoplastic

20 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536027 WAGO 280-634 Continuity 5 mm Pull spring Configuration: N Blue 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 536027 WAGO 280-634 Continuity 5 mm Pull spring Configuration: N Blue 100 pc(s) Package

Description

Complies with ATEX Ex i, blue.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 377.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)