• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 281-660 N terminal 6 mm Pull spring Configuration: N Blue 50 pc(s) Package

Packaging type
Package
Product type
N terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.10 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-conductor disconnect terminal block

  • 281-660

Technical specifications

  • DISCONNECT TERMINAL BLOCK 4 CONDUCTO
Packaging type

Package

Product type

N terminal

Features

+ separator

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

6 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Blue

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

400 V

Min. stripping length

9 mm

Stripping length (max.)

10 mm

Manufacturer part #

281-660

Content

50 pc(s)

Industrial packaging

Yes

Type

281-660

Dim

(W x H) 6 mm x 53.50 mm

Width

6 mm

Height

53.50 mm

Contamination level

3

Connector colour

Blue

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 536583 WAGO 281-660 N terminal 6 mm Pull spring Configuration: N Blue 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 536583 WAGO 281-660 N terminal 6 mm Pull spring Configuration: N Blue 50 pc(s) Package

Description

+ separator, blue.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 307.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)