• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 281-654 Continuity 6 mm Pull spring Configuration: N Blue 50 pc(s) Piece

1/2
Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.40 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-conductor through terminal block

  • 281-654
  • Industrial packaging, pack of 50

Technical specifications

  • 4 COND 4MM BLUE
Packaging type

Piece

Product type

Continuity

Features

Complies with ATEX Ex I standards

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

6 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Blue

Nominal current

26 A

Nominal current - rounded value

26 A

Nominal voltage

800 V

Min. stripping length

9 mm

Stripping length (max.)

10 mm

Manufacturer part #

281-654

Content

50 pc(s)

Industrial packaging

Yes

Type

281-654

Dim

(W x H) 6 mm x 29 mm

Width

6 mm

Height

29 mm

Contamination level

3

Connector colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 536572 WAGO 281-654 Continuity 6 mm Pull spring Configuration: N Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 536572 WAGO 281-654 Continuity 6 mm Pull spring Configuration: N Blue 50 pc(s) Piece

Description

Complies with ATEX Ex i, blue.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)