Package
Shunt terminal
Pull spring
L
0.08 mm²
1.50 mm²
0.08 mm²
1.50 mm²
28
16
7.62 mm
8
4
32
Grey
10 A
10 A
250 V
8 mm
10 mm
727-120/003-000
25 pc(s)
Yes
727-120/003-000
(L x W x H) 7.62 x 7.62 x 58.50 mm
7.62 mm
58.50 mm
7.62 mm
3
Grey
not relevant
Datasheet 542386 WAGO 727-120/003-000 Shunt terminal 7.62 mm Pull spring Configuration: L Grey 25 pc(s) Package
User & Safety Instructions 542386 WAGO 727-120/003-000 Shunt terminal 7.62 mm Pull spring Configuration: L Grey 25 pc(s) Package
€ 698.47€ 696.47*
The necessary accessories are required to use the article as described.