Package
Shunt terminal
Pull spring
0.08 mm²
1.50 mm²
0.08 mm²
1.50 mm²
28
16
7.62 mm
8
4
32
White
10 A
10 A
250 V
8 mm
10 mm
727-132/002-000
25 pc(s)
Yes
727-132/002-000
(L x W x H) 7.62 x 7.62 x 58.50 mm
7.62 mm
58.50 mm
7.62 mm
3
White
not relevant
Datasheet 542508 WAGO 727-132/002-000 Shunt terminal 7.62 mm Pull spring White 25 pc(s) Package
User & Safety Instructions 542508 WAGO 727-132/002-000 Shunt terminal 7.62 mm Pull spring White 25 pc(s) Package
€ 684.78*
The necessary accessories are required to use the article as described.