1/2
731-140/048-000
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
1
10
10
731
8 mm
9 mm
Spring-loaded terminal
Wire wrap
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Parallel (to the PCB)
14
Cathode copper, tin plated
Grey
Yes
731-140/048-000
Yes
10 pc(s)
320 V
65.20 mm
15.50 mm
14.30 mm
not relevant
Datasheet 542802 WAGO 731-140/048-000 Spring-loaded terminal 2.50 mm² Number of pins 10 Grey 10 pc(s)
User & Safety Instructions 542802 WAGO 731-140/048-000 Spring-loaded terminal 2.50 mm² Number of pins 10 Grey 10 pc(s)
€ 247.97*
The necessary accessories are required to use the article as described.