• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 731-171/048-000 Spring-loaded terminal 2.50 mm² Number of pins 11 Orange 10 pc(s)

1/2
Product type
Spring-loaded terminal
CS
5.08 mm
Pins per row
11
Number of pins
11
Connection
Spring-loaded terminal
Wire wrap
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 21.50 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • FEEDTHRU W/FIX FL LNGWIRE ORANGE
Type

731-171/048-000

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

5.08 mm

No. of rows

1

Pins per row

11

Number of pins

11

Series

731

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Wire wrap

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Cathode copper, tin plated

Factory colour

Orange

Wire protection

Yes

Manufacturer part #

731-171/048-000

Industrial packaging

Yes

Content

10 pc(s)

Nominal voltage

320 V

Width

71.08 mm

Height

15.50 mm

Length

14.30 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 542825 WAGO 731-171/048-000 Spring-loaded terminal 2.50 mm² Number of pins 11 Orange 10 pc(s)

User & Safety Instructions

User & Safety Instructions 542825 WAGO 731-171/048-000 Spring-loaded terminal 2.50 mm² Number of pins 11 Orange 10 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 262.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)