1/2
731-168/048-000
Spring-loaded terminal
+ CAGE CLAMP®
5.08 mm
1
8
8
731
8 mm
9 mm
Spring-loaded terminal
Wire wrap
0.08 mm²
0.08 mm²
2.50 mm²
2.50 mm²
28
Parallel (to the PCB)
14
Cathode copper, tin plated
Orange
Yes
731-168/048-000
Yes
25 pc(s)
320 V
55.84 mm
15.50 mm
14.30 mm
not relevant
Datasheet 542818 WAGO 731-168/048-000 Spring-loaded terminal 2.50 mm² Number of pins 8 Orange 25 pc(s)
User & Safety Instructions 542818 WAGO 731-168/048-000 Spring-loaded terminal 2.50 mm² Number of pins 8 Orange 25 pc(s)
€ 462.98*
The necessary accessories are required to use the article as described.