1/2
741-240
Spring-loaded terminal
+ CAGE CLAMP®
5.08 mm
1
10
10
741
16 mm
6 mm
Spring-loaded terminal
16 A
0.08 mm²
16 A
0.08 mm²
2.50 mm²
2.50 mm²
28
Parallel (to the PCB)
12
Cathode copper, tin plated
Polyamide
Orange
Yes
Parallel (to the PCB)
741-240
Yes
60 pc(s)
320 V
60.12 mm
22.50 mm
12.80 mm
Datasheet 545161 WAGO 741-240 Spring-loaded terminal 2.50 mm² Number of pins 10 Orange 60 pc(s)
User & Safety Instructions 545161 WAGO 741-240 Spring-loaded terminal 2.50 mm² Number of pins 10 Orange 60 pc(s)
€ 476.98*
The necessary accessories are required to use the article as described.